NEWHAVEN DISPLAY INTERNATIONAL NHD-0220JZ-FSW-FBW NHD-0220JZ Alphanumeric LCD Alphanumeric Display, White on, 2 Rows by
- RS Stock No.:
- 181-379
- Mfr. Part No.:
- NHD-0220JZ-FSW-FBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$76.08
(exc. VAT)
$87.49
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.08 |
| 10 - 99 | $68.48 |
| 100 + | $63.14 |
*price indicative
- RS Stock No.:
- 181-379
- Mfr. Part No.:
- NHD-0220JZ-FSW-FBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 5.9mm | |
| Character Height | 12.7mm | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Series | NHD-0220JZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 5.9mm | ||
Character Height 12.7mm | ||
Illumination Colour White | ||
Display Mode Transflective | ||
Series NHD-0220JZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to enhance any electronic project requiring clear and reliable visual output. With its dual-line display capability, this module offers 20 characters per line, enabling effective communication of essential information.
Flexible interface options support both 8 bit and 4 bit communication
Optimised for a high contrast ratio ensuring sharp text display
Backlight functionality enhances usability across diverse settings
Optimised for a high contrast ratio ensuring sharp text display
Backlight functionality enhances usability across diverse settings
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224BZ1-FSW-FBW NHD-0224BZ1 Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW Alphanumeric LCD Alphanumeric Display 4 Rows by 20
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSW-FBW-L NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD Alphanumeric LCD Display 2 Rows by 20
