NEWHAVEN DISPLAY INTERNATIONAL NHD-0224BZ1-FSW-FBW NHD-0224BZ1 Alphanumeric LCD Alphanumeric Display, White on, 2 Rows

Bulk discount available

Subtotal (1 unit)*

$40.50

(exc. GST)

$46.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$40.50
10 - 99$36.48
100 +$33.64

*price indicative

RS Stock No.:
181-383
Mfr. Part No.:
NHD-0224BZ1-FSW-FBW
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 24 Characters

Character Rows

2

Characters per Row

24

Character Height

5.6mm

Character Width

2.7mm

Illumination Colour

White

Display Mode

Transflective

Series

NHD-0224BZ1

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to deliver clarity and functionality in diverse applications. Featuring an efficient transflective display with a side white LED backlight, it ensures excellent visibility under varying lighting conditions. Thanks to its built-in ST7066U controller, the module simplifies integration into user interfaces, making it an ideal choice for both amateur and professional projects.

Designed to be RoHS compliant promoting environmental sustainability
Robust design ensures longevity and reduces maintenance needs
Compatible with various interfaces for versatile integration

Related links