NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 2 Rows by

Bulk discount available

Subtotal (1 unit)*

$59.21

(exc. GST)

$68.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$59.21
10 - 99$53.28
100 +$49.13

*price indicative

RS Stock No.:
181-384
Mfr. Part No.:
NHD-0240AZ-FL-GBW
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Characters per Row

40

Character Rows

2

Character Width

3.2mm

Character Height

5.6mm

Illumination Colour

Yellow-Green

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to deliver clarity and precision in various applications. Engineered by Newhaven Display, this module features a generous 2 lines by 40 characters layout, perfect for applications needing expansive text display. The transflective design optimises visibility even in bright lighting conditions, making it suitable for outdoor usage.

Constructed to operate effectively across a broad temperature range
Designed for easy connection with 16 pin configuration
Features an energy efficient backlight for improved display contrast
Compliant with RoHS standards showcasing a commitment to environmental safety
Ideal for both commercial and bespoke projects due to its flexible design

Related links