NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 4 Rows

Bulk discount available

Subtotal (1 unit)*

$76.69

(exc. GST)

$88.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$76.69
10 +$69.05

*price indicative

RS Stock No.:
181-390
Mfr. Part No.:
NHD-0420E2Z-FL-GBW
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Height

9.2mm

Character Width

4.8mm

Illumination Colour

Yellow-Green

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display Module designed to deliver clear and efficient visual output. With a four-line by twenty-character capacity, this display is perfect for applications where space is limited but readability is paramount. Built with a transflective screen that excels in various lighting conditions, it ensures that users can read information easily, whether in bright sunlight or dim environments.

Expertly constructed for lasting durability and reliability
User friendly interface allows for straightforward programming
RoHS compliant promoting environmentally friendly practices

Related links