NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FSW-GBW Alphanumeric LCD Alphanumeric Display, White on Grey, 4 Rows by 20

Bulk discount available

Subtotal (1 unit)*

$78.16

(exc. GST)

$89.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$78.16
10 +$70.32

*price indicative

RS Stock No.:
181-393
Mfr. Part No.:
NHD-0420E2Z-FSW-GBW
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Height

9.2mm

Character Width

4.8mm

Background Colour

Grey

Illumination Colour

White

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed with clarity and efficiency in mind. This versatile display is ideal for applications requiring a clear and readable output in challenging lighting conditions, thanks to its transflective technology and side white LED backlight. Its compact design facilitates easy integration into various electronic devices, making it a popular choice for engineers and developers alike.

RoHS compliant contributing to environmental sustainability
Compact design fits easily into limited spaces and applications
Side white LED backlight improves ergonomics by ensuring legibility

Related links