NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-CTFH-V#N Graphic LCD Graphic Display, White on, Transflective
- RS Stock No.:
- 181-419
- Mfr. Part No.:
- NHD-12864WG-CTFH-V#N
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$78.07
(exc. GST)
$89.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.07 |
*price indicative
- RS Stock No.:
- 181-419
- Mfr. Part No.:
- NHD-12864WG-CTFH-V#N
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD is engineered to provide exceptional performance and clarity, making it the ideal choice for a variety of applications. With its FSTN positive mode and transflective properties, this display ensures excellent visibility under varying lighting conditions. The built-in NT7108T controller streamlines integration, while the generous operating temperature range enhances versatility.
Designed with a white LED backlight for optimal visibility
Exceptional response times contribute to a smooth user experience
Compatible with a wide range of interfaces reducing integration complexity
Quality assurance through comprehensive testing under extreme conditions
Exceptional response times contribute to a smooth user experience
Compatible with a wide range of interfaces reducing integration complexity
Quality assurance through comprehensive testing under extreme conditions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTFH-V#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTGH-T#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTMI-V#N Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSR-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW Graphic LCD Graphic Display Transflective
