NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTMI-V#N Graphic LCD Graphic Display, White on Blue, Transmissive
- RS Stock No.:
- 181-417
- Mfr. Part No.:
- NHD-12864WG-BTMI-V#N
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$82.09
(exc. GST)
$94.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $82.09 |
| 10 - 99 | $73.88 |
| 100 + | $68.16 |
*price indicative
- RS Stock No.:
- 181-417
- Mfr. Part No.:
- NHD-12864WG-BTMI-V#N
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Background Colour | Blue | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Background Colour Blue | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD that delivers exceptional performance and clarity for diverse applications. This LCD is engineered to provide vibrant visuals with its STN (-) blue transmissive technology and a striking white backlight, ensuring optimal visibility in various lighting conditions. Designed for easy integration, it operates using the reliable 6800 parallel interface, making it a perfect fit for both new projects and retrofitting existing ones.
Enhanced energy efficiency contributing to longer product lifespan
Robust design suitable for a wide range of environments and applications
Supports easy interfacing with popular 6800 parallel connection
Robust design suitable for a wide range of environments and applications
Supports easy interfacing with popular 6800 parallel connection
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTFH-V#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-CTFH-V#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTGH-T#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTMI-VZ#-1 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-ATMI-TZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-NSW-BBW-TR Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-NSW-BBW-3V3 Graphic LCD Graphic Display Transmissive
