NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTMI-VZ#-1 Graphic LCD Graphic Display, White on Blue, Transmissive
- RS Stock No.:
- 181-423
- Mfr. Part No.:
- NHD-160128WG-BTMI-VZ#-1
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$174.41
(exc. GST)
$200.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $174.41 |
| 10 + | $156.95 |
*price indicative
- RS Stock No.:
- 181-423
- Mfr. Part No.:
- NHD-160128WG-BTMI-VZ#-1
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 160 x 128pixels | |
| Background Colour | Blue | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 160 x 128pixels | ||
Background Colour Blue | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD that combines clarity and functionality, tailored for versatile applications such as industrial controls and consumer electronics. Designed with a built-in RA6963N1 controller, this display excels at delivering rich visuals in a compact format. With a resolution of 160x28 pixels, it ensures detailed rendering of graphics and text, making it ideal for environments where precision is paramount.
White LED backlight enhances visibility in low light settings
Durable construction ensures reliability in demanding applications
Extensive documentation and resources available for developers
Durable construction ensures reliability in demanding applications
Extensive documentation and resources available for developers
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTMI-V#N Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-AFTI-VZ#C5 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
