JKL Components Z-G4-9CW Z-G4 LED Array 9-LEDs White LED (6000K)
- RS Stock No.:
- 146-2958
- Mfr. Part No.:
- Z-G4-9CW
- Brand:
- JKL Components
Get a bulk buy discount
Add 3 more to save $1.08
View bulk pricing optionsSubtotal (1 unit)*
$21.44
(exc. GST)
$24.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Being discontinued
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $21.44 | - |
| 3 - 14 | $21.08 | $1.08 |
| 15 + | $17.32 | $61.80 |
*price indicative
- RS Stock No.:
- 146-2958
- Mfr. Part No.:
- Z-G4-9CW
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Number of LEDs | 9 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Current | 125mA | |
| Colour Temperature | 6000K | |
| Typical Luminous Flux | 130lm | |
| Connection Type | Wire Lead | |
| Outside Diameter | 23mm | |
| LED Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Series | Z-G4 | |
| Automotive Standard | No | |
| Power Dissipation | 1.65W | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Number of LEDs 9 | ||
Product Type LED Array | ||
LED Colour White | ||
Current 125mA | ||
Colour Temperature 6000K | ||
Typical Luminous Flux 130lm | ||
Connection Type Wire Lead | ||
Outside Diameter 23mm | ||
LED Voltage 30V | ||
Standards/Approvals RoHS | ||
Series Z-G4 | ||
Automotive Standard No | ||
Power Dissipation 1.65W | ||
- COO (Country of Origin):
- CN
G-4 Assembly, Cool White, Low Voltage, AC/DC Operation
Related links
- JKL Components Z-G4-12WW G-4 LED Array 12-LEDs White LED
- Intelligent LED Solutions IHR-OG09-NW90-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-ON09-NUWH-SC211-WIR200. OSLON 80 9+ PowerStar LED Array 9-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OO09-NUWH-SC211-WIR200. OSLON Square 9+ PowerStar LED Array 9-LEDs Neutral White LED
- JKL Components Indicator Lamp Multichip G-4 Base, 13 mm Diameter
- Intelligent LED Solutions IHR-OG09-HYRE-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Hyper Red LED
- Intelligent LED Solutions IHR-OG09-DEBL-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Deep Blue LED
- Intelligent LED Solutions ILR-IW09-85SL-SC221-WIR200. Oslon 9 PowerCluster LED Array 9-LEDs
