Philips Lighting CorePro E14 LED Bulbs, Warm White, R50 shape
- RS Stock No.:
- 311-747
- Mfr. Part No.:
- 929001891102
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$158.77
(exc. GST)
$182.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.77 |
*price indicative
- RS Stock No.:
- 311-747
- Mfr. Part No.:
- 929001891102
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | CorePro | |
| Lamp Shape | R50 | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 84mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series CorePro | ||
Lamp Shape R50 | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 84mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with an E27 or E14 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots Reflectors deliver significant energy savings and minimise maintenance costs.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro E14 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro E14 LED Capsule Bulb 1.7 W(15 W) Warm White, Capsule shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro GU4 LED Bulbs MR11 shape
- Philips Lighting CorePro E27 LED Bulbs R63 Bulb shape
