Philips Lighting MAS E27 LED Bulbs, Warm White, PAR 20 shape
- RS Stock No.:
- 311-832
- Mfr. Part No.:
- 929003486002
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$48.99
(exc. GST)
$56.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.99 |
*price indicative
- RS Stock No.:
- 311-832
- Mfr. Part No.:
- 929003486002
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | MAS | |
| Lamp Shape | PAR 20 | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Standards/Approvals | EN 62471, EU RoHS, CE mark | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series MAS | ||
Lamp Shape PAR 20 | ||
Colour Warm White | ||
Lifespan 25000h | ||
Standards/Approvals EN 62471, EU RoHS, CE mark | ||
Length 85mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
