Philips Lighting MAS E27 LED Bulbs, Cool White, Par30S shape
- RS Stock No.:
- 311-847
- Mfr. Part No.:
- 929003485602
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$76.49
(exc. GST)
$87.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 22 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.49 |
*price indicative
- RS Stock No.:
- 311-847
- Mfr. Part No.:
- 929003485602
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | Par30S | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | CE, EN 62471 RG1, EU RoHS | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape Par30S | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals CE, EN 62471 RG1, EU RoHS | ||
Length 95mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 5.2 W(75 W) Cool White, A70 shape
