Pfannenberg BR50 BA15D LED Bulbs, Red, Circular shape
- RS Stock No.:
- 460-451
- Mfr. Part No.:
- 28213000112
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$685.30
(exc. GST)
$788.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.30 |
*price indicative
- RS Stock No.:
- 460-451
- Mfr. Part No.:
- 28213000112
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Current | 11mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Red | |
| Voltage | 24V | |
| Diameter | 54mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Current 11mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Red | ||
Voltage 24V | ||
Diameter 54mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,blinking light,red,230AC,23cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Schneider Electric DL1B BA15D LED Bulbs Bulb shape
- Marl 217 BA15D LED Cluster Lamp Cluster shape
- Marl 240 E27 LED Bulbs 225 mW Cluster shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
