Bailey Electric LED Bulbs 1.5 W
- RS Stock No.:
- 482-491
- Distrelec Article No.:
- 301-84-492
- Mfr. Part No.:
- 142435
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$18.80
(exc. GST)
$21.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.80 |
*price indicative
- RS Stock No.:
- 482-491
- Distrelec Article No.:
- 301-84-492
- Mfr. Part No.:
- 142435
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 1.5W | |
| Voltage | 6V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 1.5W | ||
Voltage 6V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
