Schneider Electric 650880 BA9S LED Bulbs, Green, Bulb shape
- RS Stock No.:
- 879-531
- Mfr. Part No.:
- 6508805212
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$48.12
(exc. GST)
$55.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.12 |
*price indicative
- RS Stock No.:
- 879-531
- Mfr. Part No.:
- 6508805212
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA9S | |
| Series | 650880 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA9S | ||
Series 650880 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric lamp offers a high-brightness LED signalling solution designed for effective illumination. With a green BA9s base, it operates within a voltage range of 24 to 28V AC/DC, ensuring reliability in various applications.
Compatible with Harmony 9001K and Harmony 9001SK series
Weighs only 0.01 kg for lightweight handling
Packaged in a recyclable carton, promoting environmental sustainability
Supports repackaging and reutilisation, aligning with circular economy principles
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
