LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
- RS Stock No.:
- 363-522
- Mfr. Part No.:
- LAP-301MB
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$29.25
(exc. GST)
$33.64
(inc. GST)
- RS Stock No.:
- 363-522
- Mfr. Part No.:
- LAP-301MB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 572 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 11 x 7 x 5mm | |
| External Height | 11mm | |
| External Depth | 5mm | |
| External Width | 7mm | |
| Luminous Intensity | 100 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.9 V | |
| Power Dissipation | 448mW | |
| Forward Current | 20mA | |
| Maximum Operating Temperature | +75°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -25 → +75°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 572 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 11 x 7 x 5mm | ||
External Height 11mm | ||
External Depth 5mm | ||
External Width 7mm | ||
Luminous Intensity 100 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.9 V | ||
Power Dissipation 448mW | ||
Forward Current 20mA | ||
Maximum Operating Temperature +75°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -25 → +75°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

