LA-401XN ROHM 7-Segment LED Display, CC Yellow 90 mcd RH DP 10.2mm

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a box)*

$44.30

(exc. GST)

$50.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 49$4.43
50 +$4.21

*price indicative

Packaging Options:
RS Stock No.:
752-6344P
Mfr. Part No.:
LA-401XN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

589 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

13mm

External Dimensions

13 x 9.6 x 7mm

External Depth

7mm

External Width

9.6mm

Luminous Intensity

90 mcd

Colour of Face

Black

Power Dissipation

520mW

Forward Voltage

2.05 V

Operating Temperature Range

-25 → +75°C

Forward Current

25mA

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

7-Segment LED, LA401 Series, Rohm


7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction


7-Sement Displays