LB-602AA2 ROHM 2 Digit 7-Segment LED Display, CA Red 90 mcd RH DP 14.2mm
- RS Stock No.:
- 752-6408
- Mfr. Part No.:
- LB-602AA2
- Brand:
- ROHM
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$22.08
(exc. GST)
$25.39
(inc. GST)
- RS Stock No.:
- 752-6408
- Mfr. Part No.:
- LB-602AA2
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626 nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 8mm | |
| External Dimensions | 19 x 25 x 8mm | |
| External Width | 25mm | |
| External Height | 19mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2 V | |
| Power Dissipation | 1040mW | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -25 → +75°C | |
| Maximum Operating Temperature | +75°C | |
| Forward Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Dimensions 19 x 25 x 8mm | ||
External Width 25mm | ||
External Height 19mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Forward Voltage 2 V | ||
Power Dissipation 1040mW | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -25 → +75°C | ||
Maximum Operating Temperature +75°C | ||
Forward Current 25mA | ||
Minimum Operating Temperature -25°C | ||
Related links
- LB-602AA2 ROHM 2 Digit LED LED Display, CA Red 90 mcd RH DP 14.3mm
- LBP-602VA2 ROHM 2 Digit 7-Segment LED Display, CA Red 36 mcd RH DP 14.2mm
- LB-602AK2 ROHM 2 Digit 7-Segment LED Display, CC Red 90 mcd RH DP 14.2mm
- LB-602EK2 ROHM 2 Digit 7-Segment LED Display, CC Orange 90 mcd RH DP 14.2mm
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- LB-302VF ROHM 2 Digit 7-Segment LED Display, CA Red 6.3 mcd RH DP 7.6mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LBP-602DK2 ROHM 2 Digit 7-Segment LED Display, CC Orange 250 mcd RH DP 14.2mm

