Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Driver ICs
DiodesZetex AL5812FF-7 LED Driver IC 165mA 6-Pin U-DFN3030-6
RS Stock No.:
122-2916
Mfr. Part No.:
AL5812FF-7
Brand:
DiodesZetex
This image is representative of the product range
View all LED Driver ICs
Discontinued product
RS Stock No.:
122-2916
Mfr. Part No.:
AL5812FF-7
Brand:
DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Attribute
Value
Output Current
165mA
AC or DC Input Voltage
dc
Dimming Operation
PWM
Maximum Output Power
1.47W
Application
Isolated Offline LED Converters
Package Type
U-DFN3030-6
Number of Pins
6
Maximum Output Voltage
66V
Minimum Output Voltage
-0.3V
Current Rating
165mA
Power Dissipation
1.47W