ROHM BU2099FV-E2 LED Driver IC, 2.7V dc, 5.5 V dc 25 mA 20-Pin SSOP
- RS Stock No.:
- 171-4173
- Mfr. Part No.:
- BU2099FV-E2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4173
- Mfr. Part No.:
- BU2099FV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 25mA | |
| Input Voltage | 2.7V dc, 5.5V dc | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Number of Pins | 20 | |
| Maximum Output Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Output Current 25mA | ||
Input Voltage 2.7V dc, 5.5V dc | ||
Mount Type PCB | ||
Package Type SSOP | ||
Number of Pins 20 | ||
Maximum Output Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- JP
BU2099FV incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers.
LED can be driven directly. (Output current 25mA)
12 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Applications:
MFP(Multi Function Printer)
Air-conditioner
STB (Set Top Box)
IH Cooking Heater
Related links
- ROHM BU16501KS2-E2 LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- ROHM LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- Texas Instruments LM3410XMYE/NOPB Constant Current LED Driver, 2.7 → 5.5 V dc 1μA 8-Pin SSOP
