ROHM BD2808MUV-ME2 LED Driver IC, 3 → 5.5 V 50mA 48-Pin VQFN
- RS Stock No.:
- 184-5339
- Mfr. Part No.:
- BD2808MUV-ME2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5339
- Mfr. Part No.:
- BD2808MUV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 50mA | |
| Input Voltage | 3 → 5.5 V | |
| AC or DC Input Voltage | dc | |
| Application | Instrument Cluster, LED Status Indicators, Instrument Backlighting, LED Interior Illumination | |
| Package Type | VQFN | |
| Number of Pins | 48 | |
| Maximum Output Voltage | 20V | |
| Current Rating | 5mA | |
| Power Dissipation | 4.09 WW, 5.2W | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 50mA | ||
Input Voltage 3 → 5.5 V | ||
AC or DC Input Voltage dc | ||
Application Instrument Cluster, LED Status Indicators, Instrument Backlighting, LED Interior Illumination | ||
Package Type VQFN | ||
Number of Pins 48 | ||
Maximum Output Voltage 20V | ||
Current Rating 5mA | ||
Power Dissipation 4.09 WW, 5.2W | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
BD2808MUV-M is 24ch Constant current sink LED Driver with a high output voltage capability. This device is optimized for driving RGB LEDs featuring a 6bit Current DAC for each colour. 8bit PWM control is integrated for each channel. Small VQFN48MCV070 package.
2-Line Serial Control + Enable Signal
VQFN48 Package
24 channel constant current LED driver
(max 50mA / channel)
Independent PWM control for each channel
6 bit current DAC for RGB
Protection features
Equipped with PWM phase shift function to reduce EM
VQFN48 Package
24 channel constant current LED driver
(max 50mA / channel)
Independent PWM control for each channel
6 bit current DAC for RGB
Protection features
Equipped with PWM phase shift function to reduce EM
Related links
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD82A26MUF-ME2 LED Driver IC, 3/48 V 150 mA 32-Pin VQFN-32
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- ROHM BD18397RUV-ME2 LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
