ROHM BD18345EFV-ME2 LED Driver IC, 4.5 → 19 V 20-Pin HTSSOP
- RS Stock No.:
- 186-4539
- Mfr. Part No.:
- BD18345EFV-ME2
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4539
- Mfr. Part No.:
- BD18345EFV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BD18345EFV-M is 70 V-withstanding constant current controller for automotive LED lamps. It is able to drive at maximum 10 rows of PNP transistors. It can also contribute to reduction in the consumption power of the set as it has the built-in standby function. The IC provides high reliability because it has two Current de-rating function, LED open detection, short circuit protection, over voltage mute function and LED failure input/output function.
PWM Dimming Function
PWM Signal Output
LED Current DC Dimming
Thermal De-rating Function
LED Open Detection
Short Circuit Protection (SCP)
Over Voltage Mute Function (OVM)
Disable LED Open Detection Function at Reduced-Voltage
LED Failure Input/Output Functions (PBUS)
PWM Signal Output
LED Current DC Dimming
Thermal De-rating Function
LED Open Detection
Short Circuit Protection (SCP)
Over Voltage Mute Function (OVM)
Disable LED Open Detection Function at Reduced-Voltage
LED Failure Input/Output Functions (PBUS)
Related links
- ROHM BD83A04EFV-ME2 LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- ROHM BD18327EFV-ME2 LED Driver IC, 18 V 1.5 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM BD18395EFV-ME2 LED Driver IC, 70 V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 18 V 1.5 A 20-Pin HTSSOP-B20
- ROHM BD83A14EFV-ME2 LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD18347AEFV-ME2 LED Driver IC, 40 V 150 mA 16-Pin HTSSOP-B16
