DiodesZetex Dimmable LED Driver, 24V Output, 60mA Output, Constant Current
- RS Stock No.:
- 427-667
- Mfr. Part No.:
- AL58221T24E-13
- Brand:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
$2,212.50
(exc. GST)
$2,545.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.885 | $2,212.50 |
*price indicative
- RS Stock No.:
- 427-667
- Mfr. Part No.:
- AL58221T24E-13
- Brand:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Voltage | 24V | |
| Output Current | 60mA | |
| Input Voltage | 3 → 5.5 V | |
| Operation | Constant Current | |
| LED Driver Type | Dimmable LED Driver | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Voltage 24V | ||
Output Current 60mA | ||
Input Voltage 3 → 5.5 V | ||
Operation Constant Current | ||
LED Driver Type Dimmable LED Driver | ||
- COO (Country of Origin):
- TW
The DiodesZetex 12 Channel LED Driver with 12 bit APDM control. It features a 12 channel, constant current, Adaptive Pulse Density Modulation LED driver which operates over a 3V to 5.5V input voltage range. The device provides 12 open drain constant-current sinking outputs that are rated to 24V and delivers up to 60mA of high accuracy current to each string of LED.
Totally lead free and fully RoHS compliant
Halogen and antimony free
Cascaded capability
Clock duty recovery for cascading applications
Schmitt trigger input
Halogen and antimony free
Cascaded capability
Clock duty recovery for cascading applications
Schmitt trigger input
Related links
- DiodesZetex Dimmable LED Driver 60mA Output, Constant Current
- MEAN WELL LED Driver 100W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage Dimmable
- Osram LED Driver 160W Output Constant Current Dimmable
- Osram LED Driver 80W Output Constant Current Dimmable
- MEAN WELL LED Driver 75W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 150W Output Constant Current Dimmable
