RND LED Driver, 12V Output, 100W Output, 8.34A Output, Constant Voltage Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-956
Mfr. Part No.:
RND 500-00068
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Output Voltage

12V

Maximum Output Power

100W

Output Current

8.34A

Dimmable

Yes

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

COO (Country of Origin):
CN
The RND 100W 0/1 to 10V Dimmable LED Driver stands at the forefront of energy-efficient lighting solutions. Designed for both indoor and outdoor applications, it boasts an IP66 rating, ensuring durability in various environments. The driver features a constant voltage output with exceptional performance, providing reliable power to your LED lighting systems. With advanced protection features such as short circuit, over current, and over temperature safeguards, it promises not only efficiency but also longevity. The integrated active PFC function enhances its efficiency, allowing it to operate with minimal energy wastage.

High ingress protection rating allows for versatile installation options
Wide operating temperature range enables usage in diverse conditions
Robust mechanical design ensures reliability over prolonged use
Compact size fits easily into various mounting configurations
High efficiency reduces overheating and extends product lifespan
Enhanced electromagnetic compatibility meets stringent industry regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy