MEAN WELL LED Driver
- RS Stock No.:
- 534-827
- Distrelec Article No.:
- 303-07-886
- Mfr. Part No.:
- ELGC-300-H-ADA
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$164.08
(exc. GST)
$188.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.08 |
*price indicative
- RS Stock No.:
- 534-827
- Distrelec Article No.:
- 303-07-886
- Mfr. Part No.:
- ELGC-300-H-ADA
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | ELGC-300 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series ELGC-300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL LED Driver 256 W Output, 5.6A 3 in 1 Dimming
- MEAN WELL 300 W Output, 0.87A DALI
- MEAN WELL 300 W Output Resistance 10V PWM
- MEAN WELL 300 W Output 8000 mA 3 in 1 10V PWM
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
