Osram IP20 1 Output LED Driver, 14V, 7 V, 700mA Phase Cut

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.40

(exc. GST)

$45.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$39.40
5 +$38.61

*price indicative

RS Stock No.:
648-531
Mfr. Part No.:
OTE10/220-240/700-PC
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

14V, 7V

Input Voltage

198V, 264V

Dimming Operation

Phase Cut

Input Voltage Type

AC

Terminal Type

Push Terminal

IP Rating

IP20

Driver Current

700mA

Number of Outputs

1

Standards/Approvals

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Series

OT

Power Dissipation

2.8W

Primary Type

Dimmable LED Driver

COO (Country of Origin):
CN

Related links