MEAN WELL IP67 1 Output LED Driver, 56V, 75 W, 2.1A DALI2 LED Driver
- RS Stock No.:
- 938-728
- Mfr. Part No.:
- XLG-75-H-DA2
- Brand:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-728
- Mfr. Part No.:
- XLG-75-H-DA2
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Power | |
| LED Voltage | 56V | |
| Series | XLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 56V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 2.1A | ||
Operating Modes Constant Power | ||
LED Voltage 56V | ||
Series XLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver offers a 75W constant power mode Ideal for various LED lighting applications. It seamlessly integrates DALI-2 dimming technologies, ensuring reliable performance across diverse environments.
Operates within a wide AC input voltage range of 100 to 305VAC
Achieves high efficiency, reaching up to 90% under typical conditions
Provides multiple output current options from 700mA to 2100mA
Features surge protection and withstand voltages to ensure safety during operation
Includes a short circuit protection feature that recovers automatically
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
