Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED, 3-Terminal LED
- RS Stock No.:
- 176-053
- Mfr. Part No.:
- LM-4
- Brand:
- Mac 8
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 176-053
- Mfr. Part No.:
- LM-4
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | LED Holder | |
| Diameter | 4.5mm | |
| Number of LEDs | 1 | |
| For Use With | 3 mm LED, 5 mm LED, 3-Terminal LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Series | LM | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type LED Holder | ||
Diameter 4.5mm | ||
Number of LEDs 1 | ||
For Use With 3 mm LED, 5 mm LED, 3-Terminal LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Series LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
LED Spacer (LM Series), MAC8
LED spacer for use with Ø 3, Ø 5 LED head diameter
Can also be used with 3-leg type
LED Mounting Hardware, Mac 8
Note
LED lead can be inserted through the holes on either side or through the centre hole.
Related links
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED 3 mm LED
