Mac 8 5.8mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- RS Stock No.:
- 176-312
- Mfr. Part No.:
- LN-15
- Brand:
- Mac 8
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-312
- Mfr. Part No.:
- LN-15
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Diameter | 5.8mm | |
| LED Holder Type | LED Spacer | |
| For Use With | 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | |
| Mounting Type | PCB | |
| Series | LN | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Diameter 5.8mm | ||
LED Holder Type LED Spacer | ||
For Use With 3 mm (T-1) LED, 5 mm (T-1 3/4) LED | ||
Mounting Type PCB | ||
Series LN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Keystone 6.5 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 3.6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
- Keystone 6.5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Visual 9.14 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
