1531518 Phoenix Contact, LED Light Pipe

Subtotal (1 pack of 1000 units)*

$3,567.15

(exc. GST)

$4,102.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,567.15$3.567

*price indicative

RS Stock No.:
521-360
Mfr. Part No.:
1531518
Brand:
Phoenix Contact
COO (Country of Origin):
TN
The Phoenix Contact Innovative fibre optic component is engineered for exceptional performance in demanding applications. Designed to facilitate seamless integration within the BC housing range, it showcases a sophisticated cylinder head structure alongside multiple light guides, ensuring optimal communication and visual status indication. With a pitch of 5.08 mm and a vertical alignment, this product excels in versatility while maintaining ease of installation. Its robust build is complemented by an impressive ESD protection level of less than 12 kV, making it suitable for environments where static discharge could pose a risk.

Easy mounting is achievable with press pins for quick installation
Environmental compliance ensures safety in sensitive applications
Material specifications assure consistent performance and longevity
Designed for integration within a variety of electronic housings
Environment friendly use period guarantees sustainable operation

Related links