JKL Components 24V White LED Strip Light, 6000K Colour Temp, 610mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
705-9992
Mfr. Part No.:
ZLF-0610-W5-10-24
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

White

Strip Length

610mm

Voltage Rating

24V

Colour Temperature

6000K

Typical Luminous Flux

300 lm

Flexible/Rigid

Rigid

Series

ZLF

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy