ams OSRAM 5.53 V White LED SMT Surface GW GW P9LR37.PM-M4M8-XX55-1
- RS Stock No.:
- 765-443
- Mfr. Part No.:
- GW P9LR37.PM-M4M8-XX55-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.38
(exc. GST)
$1.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.38 |
| 25 - 99 | $1.18 |
| 100 - 499 | $0.87 |
| 500 + | $0.60 |
*price indicative
- RS Stock No.:
- 765-443
- Mfr. Part No.:
- GW P9LR37.PM-M4M8-XX55-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 180mA | |
| Package Type | SMT | |
| Packaging | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 1W | |
| Forward Voltage | 5.53V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 220 lm | |
| LED Luminous Flux | 219 lm | |
| Lens Dimensions | 4.55 x 4.55 mm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | GW | |
| Colour Temperature | 4000K | |
| Automotive Standard | IEC 60810 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 180mA | ||
Package Type SMT | ||
Packaging SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 1W | ||
Forward Voltage 5.53V | ||
Viewing Angle 120 ° | ||
LED Luminosity 220 lm | ||
LED Luminous Flux 219 lm | ||
Lens Dimensions 4.55 x 4.55 mm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series GW | ||
Colour Temperature 4000K | ||
Automotive Standard IEC 60810 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED module offers exceptional performance for high-efficacy lighting designs in various outdoor applications. Combining Advanced technology, it meets the demands of modern luminaire setups for both efficiency and durability.
Operating temperature range from -40 °C to 105 °C ensures versatility
120° typical radiation angle for optimal light distribution
Related links
- ams OSRAM 5.53 V White LED SMT Surface Mount GW GW P9LR37.PM-M4M8-XX53-1
- ams OSRAM 22 V White LED SMT Surface Mount GW GW P9LR38.PM-M4M8-XX55-1
- ams OSRAM 22 V White LED SMT Surface Mount GW GW P9LR38.PM-M4M8-XX53-1
- ams OSRAM 5.52 V White LED SMT Surface Mount GW Q9LR32.PM
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM
- ams OSRAM 5.52 V White LED SMT Surface Mount GW Q9LR32.PM GW Q9LR32.PM-M4N3-XX55-1-180-R18
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM GW Q9LR31.PM-M4N3-XX55-1-45-R18
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX52-1-45-R18
