Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- RS Stock No.:
- 826-363
- Mfr. Part No.:
- HLMP-3301
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.60
(exc. GST)
$5.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 220 left, ready to ship from another location
- Final 5,930 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.92 | $4.60 |
| 25 - 95 | $0.898 | $4.49 |
| 100 - 245 | $0.874 | $4.37 |
| 250 - 495 | $0.854 | $4.27 |
| 500 + | $0.832 | $4.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 2000)
$598.00
(exc. GST)
$687.70
(inc. GST)
- RS Stock No.:
- 826-363
- Mfr. Part No.:
- HLMP-3301
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 135mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 5.4 mcd | |
| Lens Dimensions | 5 x 9.19 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 135mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 5.4 mcd | ||
Lens Dimensions 5 x 9.19 mm | ||
Lens Shape Round | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Automotive Standard No | ||
Related links
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP

