ams OSRAM 3.4 V Violet LED Clear Silicone Assembly SFH 7019
- RS Stock No.:
- 841-063
- Mfr. Part No.:
- SFH 7019
- Brand:
- ams OSRAM
N
Get a bulk buy discount
Add 10 more to save $5.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$3.32
(exc. GST)
$3.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2,888 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $3.32 | - |
| 10 - 24 | $2.80 | $5.20 |
| 25 - 99 | $2.06 | $31.50 |
| 100 - 499 | $1.52 | $180.00 |
| 500 + | $1.49 | $915.00 |
*price indicative
- RS Stock No.:
- 841-063
- Mfr. Part No.:
- SFH 7019
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Violet | |
| Product Type | LED | |
| Maximum Forward Current | 60mA | |
| Package Type | Clear Silicone | |
| Mount Type | Assembly | |
| Packaging | Tape and Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 60 ° | |
| LED Luminous Flux | 18 mW | |
| Dominant Wavelength | 974nm | |
| Standards/Approvals | Class 2) | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Violet | ||
Product Type LED | ||
Maximum Forward Current 60mA | ||
Package Type Clear Silicone | ||
Mount Type Assembly | ||
Packaging Tape and Reel | ||
Number of LEDs 3 | ||
Forward Voltage 3.4V | ||
Viewing Angle 60 ° | ||
LED Luminous Flux 18 mW | ||
Dominant Wavelength 974nm | ||
Standards/Approvals Class 2) | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
The ams OSRAM Multi chip LED provides Advanced optical sensing capabilities, perfect for monitoring critical health parameters with precision. Its Compact design integrates green, IR, and UV-A emitters for versatile performance.
Features three emitters in one Compact component for multifunctional use
Resists electrostatic discharge with a rating of 2 kV, ensuring durability
Designed for surface mount technology, simplifying the assembly process
Available in tape and reel for efficient handling and deployment
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
