ROHM 2.1 V Yellow LED 0402 Surface SML-P12WTT86R
- RS Stock No.:
- 133-2894
- Mfr. Part No.:
- SML-P12WTT86R
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-2894
- Mfr. Part No.:
- SML-P12WTT86R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Packaging Taping | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.
Package size: 1.0 x 0.6 x 0.2 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 0402 Surface Mount SML
- ROHM 2.1 V Green LED 0402 Surface Mount SML SML-P13FTT86R
- ROHM 2.1 V Green LED 0402 Surface Mount SML-P12x/P13x SML-P13PTT86R
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML
- ROHM 2.2 V Yellow LED 0402 Surface Mount SML-P12M2TT86R
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML SML-P11YTT86
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML
- ROHM 1.9 V Green, Yellow LED 0402 Surface Mount SML SML-P11MTT86
