ROHM 2.2 V Green LED SML-A12 Surface SML-A12P8TT86

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2476
Mfr. Part No.:
SML-A12P8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green

Product Type

LED

Maximum Forward Current

20mA

Package Type

SML-A12

Packaging

Taping

Mount Type

Surface

Maximum Power Dissipation

54mW

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

6.3 mcd

Lens Dimensions

1.6 x 1.15 x 0.55 mm

Lens Shape

Rectangular

Dominant Wavelength

564nm

Standards/Approvals

RoHS

Lens Finish

Transparent Colourless

Lens Colour

Green

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

EXCELED™ serise

Side-view chip LED

Applications:

Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Smart Meter

Embedded PC

Surveillance Camera

X-ray Inspection Machine for Security

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy