ROHM 2 V Red LED 0603 Surface SML-D14VWT86C
- RS Stock No.:
- 178-0666
- Mfr. Part No.:
- SML-D14VWT86C
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0666
- Mfr. Part No.:
- SML-D14VWT86C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 634nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Taping | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 634nm | ||
Standards/Approvals RoHS | ||
Lens Finish Milky White | ||
Lens Colour White | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Red surface mount LEDs featuring AlGaInP packed with milky white diffused resin
Original device technology enables high brightness and high reliability
Related links
- ROHM 2 V Red LED 0603 Surface Mount SML SML-310VTT86
- ROHM 2 V Red LED 0402 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML
- ROHM 2 V Red LED 1208 Surface Mount SML SML-012UTT86
- ROHM 2 V Red, Green LED 3025 Surface Mount SML
- ROHM 2 V Red LED 0402 Surface Mount SML SML-P12UTT86R
- ROHM 2 V Red LED 2012 Surface Mount SML SML-210VTT86
- ROHM 2 V Red LED 1613 Surface Mount SML SML-A12UTT86
