ams OSRAM3.2 V White LED 1010 SMD, OSLON® Pure 1010 GW VJLPE1.CM-JEK1-A838-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
196-1099
Mfr. Part No.:
GW VJLPE1.CM-JEK1-A838-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

COO (Country of Origin):
MY
Compact high power chip-scale package LED with high performance, superior robustness and long lifetime.

Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 5000K
CRI: 90 (min.)
Luminous Flux: typ. 83 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C
Application
Downlights/Spotlights

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy