Stanley Electric 2.8 V Green LED 0603 Surface 1111C BG1111C
- RS Stock No.:
- 406-5584
- Mfr. Part No.:
- BG1111C
- Brand:
- Stanley Electric
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 406-5584
- Mfr. Part No.:
- BG1111C
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 146 °, 153 | |
| LED Luminosity | 2.4 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 558nm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | 1111C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Reel | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 146 °, 153 | ||
LED Luminosity 2.4 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 558nm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series 1111C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Stanley Electric 1111C Series 1608 Package LEDs
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.
Dimensions 1.6 x 0.8 x 0.7 mm
White resin
Visible Light LEDs, Stanley Electric
- RS Stock No. 8608867
- Mfr. Part No. KP-1608QBC-D
Each (In a Pack of 50)
$0.975
- RS Stock No. 8608992
- Mfr. Part No. KPH-1608QBC-D
Each (In a Pack of 50)
$0.462
- RS Stock No. 4065641
- Mfr. Part No. PG1112H
Each (In a Pack of 5)
$0.096
- RS Stock No. 1651795
- Mfr. Part No. KPH-1608QBC-D
Each (On a Reel of 2000)
$0.582
Related links
- Stanley Electric 2.8 V Green LED 0805 Surface Mount 1112H PG1112H
- Stanley Electric 1.9 V Red LED 0603 Surface Mount 1111C FR1111C-TR
- Stanley Electric 1.9 V Red LED 0603 Surface Mount 1111C FR1111C
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3 VLMG3100-GS08
- Vishay 2.8 V Green LED PLCC Surface Mount VLMG31
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3
- Vishay 2.8 V Green LED PLCC Surface Mount VLMG31 VLMG31L1M2-GS08
- ams OSRAM 2.8 V Green LED Surface Mount LE CG Q8WP-6P5Q-2-0










