Nichia4 V Green LED 5mm Through Hole, 510S NSPG510S
- RS Stock No.:
- 454-4655
- Mfr. Part No.:
- NSPG510S
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 454-4655
- Mfr. Part No.:
- NSPG510S
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 5 cd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | 510S | |
| Lens Colour | Clear | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 5 cd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series 510S | ||
Lens Colour Clear | ||
Dimensions 5mm | ||
Related links
- Nichia4 V Green LED 5mm Through Hole, 510S NSPG510S
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- ROHM3.3 V Blue-Green LED 5mm Through Hole, SLA-580 SLA580ECT3F
- ROHM2.3 V Yellow-Green LED 5mm Through Hole, SLA-570 SLA-570MT3F
- Nichia3.2 V White LED 5mm Through Hole, NSPW500DS
- Panasonic2.8 V Red LED 5mm Through Hole, LN21RPX
