ROHM2.2 V Red LED 3mm Through Hole, SLI-343 SLI-343U8R3F

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2000)

$458.00

(exc. GST)

$526.70

(inc. GST)

RS Stock No.:
752-6556P
Mfr. Part No.:
SLI-343U8R3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

220 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Red

Series

SLI-343

Dimensions

3.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy