ROHM2.1 V Amber LED 5mm Through Hole, SLI-570 SLI-570Y2T3F

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-6603P
Mfr. Part No.:
SLI-570Y2T3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

5.2 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

591 nm

Lens Colour

Clear

Dimensions

5mm

Series

SLI-570

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy