ROHM1.9 V Red LED 5mm Through Hole, SLI-580 SLI-580UT3F
- RS Stock No.:
- 752-6616P
- Mfr. Part No.:
- SLI-580UT3F
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6616P
- Mfr. Part No.:
- SLI-580UT3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 12 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 620 nm | |
| Series | SLI-580 | |
| Dimensions | 5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 5 cd | ||
Number of Pins 2 | ||
Viewing Angle 12 ° | ||
Lens Shape Round | ||
Dominant Wavelength 620 nm | ||
Series SLI-580 | ||
Dimensions 5mm | ||
Lens Colour Clear | ||
Related links
- ROHM1.9 V Yellow LED 5mm Through Hole, SLI-580 SLI-580YT3F
- ROHM 1.9 V Red LED 5 mm Through Hole SLI-580UT3F
- Kingbright1.85 V Red LED 5mm Through Hole, L-1513SRC-C
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580
- ROHM2.1 V Amber LED 5mm Through Hole, SLI-570 SLI-570Y2T3F
- ROHM1.9 V Yellow LED SLI-325 (W) Through Hole, SLI-325YYT31W
- ROHM1.9 V Orange LED 3mm Through Hole, SLI-343 SLI-343DU3F
- ROHM1.9 V Orange LED 3mm Through Hole, SLI-343 SLI-343DC3F
