ROHM2 V Orange LED 3mm Through Hole, SLR-343 SLR-343DC3F

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-6638P
Mfr. Part No.:
SLR-343DC3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

605 nm

Dimensions

3.1mm

Lens Colour

Orange

Series

SLR-343

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy