ROHM3.2 V White LED 3mm Through Hole, SLR-343 SLR343WBD2PT3
- RS Stock No.:
- 752-6663
- Mfr. Part No.:
- SLR343WBD2PT3
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-6663
- Mfr. Part No.:
- SLR343WBD2PT3
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 3.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 3.1mm | |
| Series | SLR-343 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 3.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 3.1mm | ||
Series SLR-343 | ||
Related links
- ROHM3.2 V Blue-Green LED 3mm Through Hole, SLR-343 SLR343EC4T3F
- ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MC3F
- ROHM2 V Orange LED 3mm Through Hole, SLR-343 SLR-343DC3F
- ROHM2 V Red LED 3mm Through Hole, SLR-343 SLR-343VR3F
- ROHM3.3 V Blue-Green LED 3mm Through Hole, SLR-343 SLR343ECT3F
- ROHM3.2 V White LED SMD, CSL CSL0406WBCW1
- Stanley Electric2.9 V White LED 3mm Through Hole, GSW3801C
- Lite-On3.6 V White LED 3mm Through Hole, LTW-420C5
