ROHM2 V Red LED 3020 (1208) SMD, SML-01 SML-013UTT86

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-6739
Mfr. Part No.:
SML-013UTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

220 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

629 nm

Dimensions

3 x 2mm

Series

SML-01

Lens Colour

Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy