ROHM LED 1513 SML522BUWT86
- RS Stock No.:
- 752-6802
- Mfr. Part No.:
- SML522BUWT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-6802
- Mfr. Part No.:
- SML522BUWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Package Type | 1513 | |
| Number of Pins | 4 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475 to 629 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Package Type 1513 | ||
Number of Pins 4 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475 to 629 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-52 Series LEDs
The SML-52 series of LEDs are 0605 package Chip LEDs from ROHM Semiconductor. With a rectangular, flat top package the SML-52 series are surface mount, 2 colour type LEDs.
Package size: 1.5 x 1.3 x 0.6mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM1.9 V SML-521MUWT86
- ROHM2.1 V Green & Orange LED 1513 (0605) SMD, SML-52 SML-522MD8WT86
- ROHM1.9 V SML-52 SML-522MUWT86
- ROHM LED SLR-322DC3F
- ROHM LED 1613 Surface Mount SML-52 SML-522MUWT86
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL0902R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL0902R3T1 CSL0902R3T1
