ROHM LED 1613 Surface SML-52 SML-522MUWT86
- RS Stock No.:
- 168-2470
- Mfr. Part No.:
- SML-522MUWT86
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2470
- Mfr. Part No.:
- SML-522MUWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1613 | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| LED Luminosity | 40 mcd, 63 mcd | |
| Lens Dimensions | 1.5 x 1.3 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | White | |
| Series | SML-52 | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1613 | ||
Packaging Taping | ||
Mount Type Surface | ||
Number of Pins 4 | ||
LED Luminosity 40 mcd, 63 mcd | ||
Lens Dimensions 1.5 x 1.3 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour White | ||
Series SML-52 | ||
Lens Finish Milky White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Small type package
Dual color high-brightness chip LED
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM1.9 V SML-52 SML-522MUWT86
- ROHM 2.2 V LED 1613 Surface SML-52 SML-522MU8WT86
- ROHM 2.2 V Red LED 1613 Surface Mount SML-A12V8TT86
- ROHM 2 V Red LED 1613 Surface Mount SML SML-A12UTT86
- ROHM 2.5 V Green Yellow LED SML-52 Surface Mount SML SML-522MUSWT86
- Kingbright 2.5 V Blue, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612SURKQBDC
- Kingbright 2.5 V Blue, Red LED 1613 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612ESGC
