ROHM 2.2 V Red LED 1613 Surface SML-A12V8TT86

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.14

(exc. GST)

$5.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40$0.514$5.14
50 - 190$0.499$4.99
200 - 490$0.483$4.83
500 - 990$0.472$4.72
1000 +$0.464$4.64

*price indicative

RS Stock No.:
752-6833
Mfr. Part No.:
SML-A12V8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Red

Package Type

1613

Maximum Forward Current

20mA

Packaging

Taping

Mount Type

Surface

Forward Voltage

2.2V

Maximum Power Dissipation

54mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

40 mcd

Lens Dimensions

1.6 x 1.15 mm

Lens Shape

Rectangular

Dominant Wavelength

635nm

Standards/Approvals

RoHS

Lens Colour

Clear

COO (Country of Origin):
JP

ROHM Chip LED SML-A1 EXCELED Series LEDs


The SML-A1 EXCELED series of LEDs, from ROHM Semiconductor, are 1611 (0605) package Chip LEDs. The SML-A1 EXCELED LEDs are side view type devices in flat top, right angle packages.

Visible Light LEDs, ROHM Semiconductor


Related links