ROHM3.3 V Blue LED 3412 (1305) SMD, SML-81 SML812BCTT86

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-6811P
Mfr. Part No.:
SML812BCTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Blue

Package Type

3412 (1305)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

56 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

476 nm

Series

SML-81

Lens Colour

Clear

Dimensions

3.4 x 1.25mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy